Parker Origa GDL Series, GDL-FD15-1100X0A-000-0000, Linear Guide Rail 15mm width 1100mm Length

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$2,183.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,183.20

* 參考價格

RS庫存編號:
311-1844
製造零件編號:
GDL-FD15-1100X0A-000-0000
製造商:
Parker Origa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker Origa

Rail Width

15mm

Rail Length

1100mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

3400N

Static Load Rating

4200N

豁免

COO (Country of Origin):
DE

Rails


Note

Carriages sold separately


Guides & Rails, Aluminium - Parker Origa


Lightweight aluminium carriage construction reduces moving masses and allows increased travel speeds
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails

相关链接