THK SR25 Series, SR25-640L(GK), Linear Guide Rail 25 mm width 640 mm Length
- RS庫存編號:
- 730-0111
- 製造零件編號:
- SR25-640L(GK)
- 製造商:
- THK
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6件可節省HK$519.00
查看批量定價選項小計(1 件)*
HK$1,731.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$1,731.20 | - |
| 6 + | HK$1,644.70 | HK$519.00 |
* 參考價格
- RS庫存編號:
- 730-0111
- 製造零件編號:
- SR25-640L(GK)
- 製造商:
- THK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | THK | |
| Rail Width | 25mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 640mm | |
| Series | SR25 | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 20.3kN | |
| Static Load Rating | 39.5kN | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 THK | ||
Rail Width 25mm | ||
Product Type Linear Guide Rail | ||
Rail Length 640mm | ||
Series SR25 | ||
Material Carbon Steel | ||
Dynamic Load Rating 20.3kN | ||
Static Load Rating 39.5kN | ||
Standards/Approvals No | ||
豁免
SR Linear Rails
THK SR Linear Rails are suitable for use with THK Linear Carriages for miniature, machine tool and other applications within varied environments.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
相关链接
- THK SHS20 Series Linear Guide Rail 20 mm width 640 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 640 mm Length
- THK SR20 Series Linear Guide Rail 20 mm width 640 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 640 mm Length
- THK HRW Series Linear Guide Rail 27 mm width 640 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 640 mm Length
- THK SHS25 Series Linear Guide Rail 25 mm width 640 mm Length
- THK HSR Series Linear Guide Rail 20 mm width 640 mm Length