Igus, WSQ-06-600, Linear Guide Rail 14 mm width 600 mm Length
- RS庫存編號:
- 747-2685
- 製造零件編號:
- WSQ-06-600
- 製造商:
- Igus
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6件可節省4%
查看批量定價選項小計(1 件)*
HK$309.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$309.50 | - |
| 6 - 11 | HK$297.10 | 4% |
| 12 + | HK$284.70 | 8% |
* 參考價格
- RS庫存編號:
- 747-2685
- 製造零件編號:
- WSQ-06-600
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Rail Width | 14mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 600mm | |
| Material | Hard Anodised Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Rail Width 14mm | ||
Product Type Linear Guide Rail | ||
Rail Length 600mm | ||
Material Hard Anodised Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
相关链接
- Igus Linear Guide Rail 27 mm width 600 mm Length
- Igus Linear Guide Rail 14 mm width 300 mm Length
- Igus Linear Guide Rail 27 mm width 300 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus W Series Linear Guide Rail 27 mm width 600 mm Length
- Igus N Series Linear Guide Rail 17 mm width 600 mm Length
- Igus N Series Linear Guide Rail 40 mm width 600 mm Length