Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm

小計(1 包,共 3 件)*

HK$330.20

Add to Basket
選擇或輸入數量
有庫存
  • 51 件準備從其他地點送貨
  • 加上 180 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
3 +HK$110.067HK$330.20

* 參考價格

RS庫存編號:
180-6515
製造零件編號:
LOK15/PK3
製造商:
Martindale
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Martindale

Sub Type

MCB Isolation Lock

Product Type

Lockout

Number of Locks

3

Material

Polypropylene

Shackle Diameter

6mm

Standards/Approvals

No

豁免

The essential test tools and equipment needed to implement a safe isolation procedure are a dedicated voltage indicator, a proving unit to verify the voltage indicator, a locking off device which can be secured in place using a padlock with unique key and a clear method of labelling the hazard. The Martindale LOK devices have been designed to fit a wide range of MCBs, RCBOs, fuse carriers and main switches and are compatible with Martindale PAD10 and PAD20 Series padlocks and TAG sets. The LOK series are available with different openings and include pushpin and grub screw designs in a range of different sizes to match most breaker configurations and applications even access is restricted. The MARLOK15 dimensions of the main body are 40mm x 18mm. The pushpin design has a 15mm spacing and easy to fit by simply depressing the spring loaded actuator to bring the pins closer together. The pins are designed to locate in the recesses in the middle of the MCB. . A ’DO NOT REMOVE LOCKED OUT’ label is attached to the device so that it is easily visible when in use. To cover every eventuality, the complete range of Martindale safe isolation lock out devices and accessories are available in the Martindale LOKKITPRO which includes a soft carry case.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。