Martindale Black 3-Lock Lockout Polypropylene Isolation Lock, 6 mm

小計(1 件)*

HK$121.20

Add to Basket
選擇或輸入數量
有庫存
  • 85 件準備從其他地點送貨
  • 加上 33 件準備從其他倉庫發貨
  • 加上 33 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$121.20

* 參考價格

RS庫存編號:
180-6517
製造零件編號:
LOK15
製造商:
Martindale
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Martindale

Sub Type

Isolation Lock

Product Type

Lockout

Colour

Black

Number of Locks

3

Material

Polypropylene

Shackle Diameter

6mm

Standards/Approvals

No

豁免

The essential test tools and equipment needed to implement a safe isolation procedure in accordance with Electricity at Work regulations are a dedicated voltage indicator, a proving unit to verify the voltage indicator, a locking off device which can be secured in place using a padlock with unique key and a clear method of labelling the hazard. The Martindale LOK devices have been designed to fit a wide range of MCBs, RCBOs, fuse carriers and main switches and are compatible with Martindale PAD10 and PAD20 Series padlocks and TAG sets. The LOK series are available with different openings and include pushpin and grub screw designs in a range of different sizes to match most breaker configurations and applications even access is restricted.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。