RS PRO Yellow 1-Lock Lockout Nylon, ABS Safety Lockout Padlock, 5 mm

享受批量購買折扣

額外添加5件可節省HK$141.50

查看批量定價選項

小計(1 件)*

HK$159.40

Add to Basket
選擇或輸入數量
有庫存
  • 359 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$159.40-
5 +HK$131.10HK$141.50

* 參考價格

RS庫存編號:
180-6822
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Lockout

Sub Type

Safety Lockout Padlock

Colour

Yellow

Number of Locks

1

Material

Nylon, ABS

Shackle Diameter

5mm

Shackle Length

46mm

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Safety Padlocks - Lockout


RS PRO safety padlocks are specialised padlocks designed for use in industrial settings and workplaces to enhance safety measures, particularly in lockout/tagout (LOTO) procedures. RS PRO safety padlocks are available in bright and highly visible colours, making it easy for workers to identify lockout devices from a distance, promoting clear communication about the status of equipment.

What is Lockout/Tagout?


Lockout/tagout is a safety practice that involves the use of locks and tags to isolate energy sources and prevent the accidental startup or release of hazardous energy during maintenance, repair, or servicing of machinery and equipment.

Features and Benefits


  • Solid aluminium core safety padlock

  • Black nylon de electric shackle

  • Light weight, solid aluminium core

  • Nylon shackle: 46 mm

  • Weight around 80 grams

  • Safety padlock is supplied with 1 key

  • Insulated body which resistant against heat, dust and debris

  • It is made especially for Lockout / Tagout Applications

  • Applications


    Lockout padlocks have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。