RS PRO Black 1-Lock Lock Nylon, ABS Safety Lockout Padlock, 5 mm

享受批量購買折扣

額外添加5件可節省HK$141.50

查看批量定價選項

小計(1 件)*

HK$159.40

Add to Basket
選擇或輸入數量
有庫存
  • 146 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$159.40-
5 +HK$131.10HK$141.50

* 參考價格

RS庫存編號:
180-6829
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Safety Lockout Padlock

Product Type

Lock

Colour

Black

Number of Locks

1

Material

Nylon, ABS

Shackle Diameter

5mm

Shackle Length

46mm

Standards/Approvals

No

COO (Country of Origin):
IN
Each padlock is supplied with 1 key

Black Nylon De Electric Shackle with diameter is of 5 mm

Resistant to extreme temperature changes – 13 °F to +194 °F

Compact for easy carrying and storage

Light weight, solid Aluminium core Safety Padlock

Made especially for Lockout / Tagout Applications

6 pin brass cylinder

Insulated body, resistant against heat, dust and debris

Logo printing / Laser engraving optional (front, back, left and right side)

Key retaining (when shackle is open)

Body and shackle insulated against electric shock

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。