ROHM BD74C32FV-CE2, 4 2-Input OR Logic Gate, 14-Pin SSOP
- RS庫存編號:
- 687-472
- 製造零件編號:
- BD74C32FV-CE2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省15%
查看批量定價選項小計(1 組,共 2 件)*
HK$13.40
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 2 - 18 | HK$6.70 | HK$13.40 | - |
| 20 - 48 | HK$5.65 | HK$11.30 | 15% |
| 50 - 198 | HK$4.15 | HK$8.30 | 38% |
| 200 - 998 | HK$4.05 | HK$8.10 | 39% |
| 1000 + | HK$3.95 | HK$7.90 | 41% |
* 參考價格
- RS庫存編號:
- 687-472
- 製造零件編號:
- BD74C32FV-CE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Logic Family | CMOS | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BD74C32FV-C | |
| Height | 1.35mm | |
| Length | 6.4mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 14 | ||
Logic Family CMOS | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BD74C32FV-C | ||
Height 1.35mm | ||
Length 6.4mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
The ROHM Quad 2 input OR gate designed specifically for automotive applications. With a supply voltage range of 1.65 V to 5.5 V, this device provides a reliable and efficient solution for logic circuit requirements in vehicles. Its low power consumption, characterised by a maximum ICC of 10 μA, ensures minimal energy usage under operational conditions. Furthermore, its output tolerant circuit prevents backflow current, enhancing the protection of connected systems and ensuring safe operations in power-down modes.
AEC Q100 qualified, ensuring high reliability for automotive applications
Low current consumption with a maximum of 10 μA, promoting energy efficiency
Wide operating temperature range of -40 °C to +125 °C for robust performance in extreme conditions
Integrated output tolerant circuit prevents backflow current, safeguarding output integrity
5.5 V tolerant inputs allow flexibility in circuit design while enhancing compatibility
Supports partial power down mode to conserve energy during inactivity
Functional safety supportive design, meeting rigorous automotive safety standards
Compact SSOP-B14 package facilitates efficient integration into diverse applications