onsemi MC74HC132ADTG, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS庫存編號:
- 145-2953
- 製造零件編號:
- MC74HC132ADTG
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加480件可節省HK$24.96
查看批量定價選項小計(1 管,共 96 件)*
HK$251.42
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 96 - 384 | HK$2.619 | HK$251.42 | - |
| 480 + | HK$2.567 | HK$246.43 | HK$24.96 |
* 參考價格
- RS庫存編號:
- 145-2953
- 製造零件編號:
- MC74HC132ADTG
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | 5.2mA | |
| Maximum Propagation Delay Time @ CL | 32ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Maximum Supply Voltage | 6V | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | LSTTL | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current 5.2mA | ||
Maximum Propagation Delay Time @ CL 32ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Maximum Supply Voltage 6V | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type LSTTL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
相关链接
- STMicroelectronics M74HC132YTTR 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- DiodesZetex 74HC00T14-13 14-Pin TSSOP
- DiodesZetex 74HCT00T14-13 14-Pin TSSOP
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Texas Instruments SN74LVC2G132DCUT 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- onsemi MC14093BDR2G 14-Pin SOIC
- Toshiba 74HC132D 14-Pin SOIC