ROHM, 1 2-Input AND Logic Gate, 5-Pin SSOP-5
- RS庫存編號:
- 240-3976
- 製造零件編號:
- BD7LS08G-CTL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 240-3976
- 製造零件編號:
- BD7LS08G-CTL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum High Level Output Current | -100μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | BD7LS08G | |
| Height | 1.25mm | |
| Maximum Low Level Output Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum High Level Output Current -100μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series BD7LS08G | ||
Height 1.25mm | ||
Maximum Low Level Output Current 100μA | ||
Automotive Standard AEC-Q100 | ||
The ROHM single 2-input AND gate is qualified for automotive applications. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation