RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RS庫存編號:
- 264-7770
- 製造零件編號:
- GAMMA62M-89D
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省HK$116.00
查看批量定價選項小計(1 件)*
HK$232.60
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$232.60 | - |
| 10 + | HK$221.00 | HK$116.00 |
* 參考價格
- RS庫存編號:
- 264-7770
- 製造零件編號:
- GAMMA62M-89D
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | LoRa Module | |
| Maximum Output Power | 22dBm | |
| Receiver Sensitivity | -148dBm | |
| Protocol Type | Lora | |
| Supported Bus Interfaces | RS232 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Range | 20 km | |
| Length | 51mm | |
| Height | 5mm | |
| Standards/Approvals | EN 300-220, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type LoRa Module | ||
Maximum Output Power 22dBm | ||
Receiver Sensitivity -148dBm | ||
Protocol Type Lora | ||
Supported Bus Interfaces RS232 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Range 20 km | ||
Length 51mm | ||
Height 5mm | ||
Standards/Approvals EN 300-220, RoHS | ||
- COO (Country of Origin):
- GB
The RF Solutions GAMMA62M provides a simple MODEM in module radio link to replace a serial data cable. It operates on the European 868 band or USA/Australia 918 band with either high speed FM or spread spectrum. It is intended to be used for remote networking, cable replacement, remote data logging , meter reading, etc.
Simple TX or RX serial interface
Range up to 20 km
Secure data protocol
LED shows data flow
相关链接
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity
- RF Solutions LoRa Receiver TRAP-8R8 868 MHz LoRa