RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RS庫存編號:
- 264-7773
- 製造零件編號:
- GAMMA62T-89S
- 製造商:
- RF Solutions
可享批量折扣
查看批量定價選項小計(1 件)*
HK$206.40
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$206.40 |
| 10 - 24 | HK$196.10 |
| 25 - 49 | HK$186.30 |
| 50 - 99 | HK$183.60 |
| 100 + | HK$180.00 |
* 參考價格
- RS庫存編號:
- 264-7773
- 製造零件編號:
- GAMMA62T-89S
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | LoRa Module | |
| Maximum Output Power | 22dBm | |
| Protocol Type | Lora | |
| Receiver Sensitivity | -148dBm | |
| Supported Bus Interfaces | RS232 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Height | 5mm | |
| Length | 51mm | |
| Standards/Approvals | RoHS | |
| Range | 20 km | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type LoRa Module | ||
Maximum Output Power 22dBm | ||
Protocol Type Lora | ||
Receiver Sensitivity -148dBm | ||
Supported Bus Interfaces RS232 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Height 5mm | ||
Length 51mm | ||
Standards/Approvals RoHS | ||
Range 20 km | ||
- COO (Country of Origin):
- GB
The RF Solutions GAMMA62T Telemetry module can be a transmitter or a receiver or a transceiver based industrial bi-directional remote module. Two or more modules can be combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF solutions hand held transmitter operating on the same frequency to create an embedded remote control systems. It is easy to use with direct no-volt switch input and direct switching outputs.
Range is 20 km
FSK/spread spectrum technology
相关链接
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity
- RF Solutions FERRET-8R1 RF Receiver LoRa 868 MHz 16V dc