RF Solutions LoRa Module -129 dBm Receiver Sensitivity

享受批量購買折扣

額外添加10件可節省HK$51.00

查看批量定價選項

小計(1 件)*

HK$102.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$102.30-
10 - 24HK$97.20HK$51.00
25 - 49HK$92.30HK$250.00
50 - 99HK$90.90HK$570.00
100 +HK$89.40HK$1,290.00

* 參考價格

RS庫存編號:
264-7781
製造零件編號:
LAMBDA68-9D
製造商:
RF Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RF Solutions

Product Type

LoRa Module

Maximum Output Power

22dBm

Receiver Sensitivity

-129dBm

Protocol Type

Lora

Supported Bus Interfaces

SPI

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.7V

Standards/Approvals

RoHS

Range

20 km

Height

9.36mm

Length

26.95mm

COO (Country of Origin):
GB
The RF Solutions LAMBDA68 module is a class leading, cost effective radio module featuring the semtech LLCC68 LoRa providing ultra long range, spread spectrum communication and high interference immunity within minimal current consumption. This module includes crystal, RF changeover switch, impedance matching network and track layout provides a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency.

Range is 20 km plus

Built in RF switch

Integrated LDO

Built-in bit synchronizer for clock recovery

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。