RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RS庫存編號:
- 264-7783
- 製造零件編號:
- LAMBDA68C-9D
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省HK$68.00
查看批量定價選項小計(1 件)*
HK$135.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$135.70 | - |
| 10 - 24 | HK$128.90 | HK$68.00 |
| 25 - 49 | HK$122.50 | HK$330.00 |
| 50 - 99 | HK$120.70 | HK$750.00 |
| 100 + | HK$118.40 | HK$1,730.00 |
* 參考價格
- RS庫存編號:
- 264-7783
- 製造零件編號:
- LAMBDA68C-9D
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | LoRa Module | |
| Maximum Output Power | 22dBm | |
| Receiver Sensitivity | -129dBm | |
| Protocol Type | Lora | |
| Supported Bus Interfaces | SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.7V | |
| Range | 20 km | |
| Height | 9.36mm | |
| Length | 26.95mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type LoRa Module | ||
Maximum Output Power 22dBm | ||
Receiver Sensitivity -129dBm | ||
Protocol Type Lora | ||
Supported Bus Interfaces SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.7V | ||
Range 20 km | ||
Height 9.36mm | ||
Length 26.95mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RF Solutions LAMBDA68 module is a class leading, cost effective radio module featuring the semtech LLCC68 LoRa providing ultra long range, spread spectrum communication and high interference immunity within minimal current consumption. This module includes crystal, RF changeover switch, impedance matching network and track layout provides a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency.
Range is 20 km plus
Built in RF switch
Integrated LDO
Built-in bit synchronizer for clock recovery
相关链接
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- Wurth Elektronik RF Module 14 dBm Receiver Sensitivity
- RF Solutions FERRET-8R1 RF Receiver LoRa 868 MHz 16V dc