- RS庫存編號:
- 223-8167
- 製造零件編號:
- L408-2116-25
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 223-8167
- 製造零件編號:
- L408-2116-25
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The TE Connectivity proximity switch is designed to meet crucial applications with enhanced environmental requirements. This switch is precise and provide reliable and consistent switching performance even under tough conditions. It has PNP-NC output function.
Special models for enhanced pressure
capability up to 50 bar
Customized versions available according to individual needs
Max. continuous load up to 200mA
Additional magnetic field sensor available
Temperature range -40°C to 80°C / 100°C
capability up to 50 bar
Customized versions available according to individual needs
Max. continuous load up to 200mA
Additional magnetic field sensor available
Temperature range -40°C to 80°C / 100°C
規格
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Pole and Throw Configuration | SPDT |
Normal State Configuration | SPDT |
Maximum Current | 0.2A |