Rottner Comsafe Black Mailbox, 1.05 m x 380mm x 230 mm
- RS庫存編號:
- 315-985
- 製造零件編號:
- T05781
- 製造商:
- Rottner Comsafe
小計(1 件)*
HK$3,519.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,519.60 |
* 參考價格
- RS庫存編號:
- 315-985
- 製造零件編號:
- T05781
- 製造商:
- Rottner Comsafe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rottner Comsafe | |
| Product Type | Mailbox | |
| Colour | Black | |
| Height | 1.05m | |
| Depth | 230mm | |
| Weight | 16.5kg | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rottner Comsafe | ||
Product Type Mailbox | ||
Colour Black | ||
Height 1.05m | ||
Depth 230mm | ||
Weight 16.5kg | ||
Material Steel | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Rottner Comsafe Parcel Keeper 1000 with a cylinder lock is designed for simple operation by both deliverers and recipients. It is theft-proof and weatherproof (not waterproof), made from galvanized steel with a powder-coated finish for durability. The parcel keeper wall is 1 mm thick, ensuring strength and security. It comes with a 1-year warranty and offers free mainland UK delivery within 1 to 3 days.
Side door hangers
Cylinder lock (2 keys are included)
Opening width of the removal door at the front 450 mm
相关链接
- Rottner Comsafe Silver 600 mm x 385mm x 140 mm
- Rottner Comsafe Silver 824 mm x 385mm x 140 mm
- Rottner Comsafe Black Mailbox, 310 mm x 360 mm x 110 mm
- Rottner Comsafe Plastic Key Tag
- Rottner Comsafe T01323 Key Lock Box
- Rottner Comsafe T01334 Key Lock Box
- Rottner Comsafe T06464 Black Steel Key Cabinet Wall
- Rottner Comsafe T05790 Black Steel Key Cabinet Wall