Rottner Comsafe Silver, Black Mailbox, 600 mm x 385mm x 140 mm
- RS庫存編號:
- 315-990
- 製造零件編號:
- T06209
- 製造商:
- Rottner Comsafe
小計(1 件)*
HK$1,889.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 13 件從 2026年12月01日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,889.40 |
* 參考價格
- RS庫存編號:
- 315-990
- 製造零件編號:
- T06209
- 製造商:
- Rottner Comsafe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rottner Comsafe | |
| Product Type | Mailbox | |
| Colour | Silver, Black | |
| Height | 600mm | |
| Width | 385mm | |
| Depth | 140mm | |
| Weight | 5.4kg | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rottner Comsafe | ||
Product Type Mailbox | ||
Colour Silver, Black | ||
Height 600mm | ||
Width 385mm | ||
Depth 140mm | ||
Weight 5.4kg | ||
Material Steel | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Rottner Comsafe Apartment Mailbox Depot 4 with a cylinder lock is designed for 4 apartments, featuring 4 individual compartments, each equipped with 2 keys. The slot size is 330 x 20 mm, and the mailbox is made from 0.8 mm thick steel sheet for durability. It includes a weather-resistant nameplate for easy identification. The doors open upwards for convenient access, and the mailbox comes with a 1-year warranty.
Cylinder lock include 2 keys
Suitable for wall fixing
Fixing kit included
相关链接
- Rottner Comsafe Silver 824 mm x 385mm x 140 mm
- Rottner Comsafe Black Mailbox, 1.05 m x 380mm x 230 mm
- Rottner Comsafe Black Mailbox, 310 mm x 360 mm x 110 mm
- Rottner Comsafe Plastic Key Tag
- Rottner Comsafe T01323 Key Lock Box
- Rottner Comsafe T01334 Key Lock Box
- Rottner Comsafe 5L Key Wall Safe Safe
- Rottner Comsafe T06504 Anthracite Steel Key Cabinet Wall