Securikey Black Mailbox, 365 mm x 270 mm x 110 mm

小計(1 件)*

HK$636.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 33 件從 2026年10月26日 起發貨
  • 加上 3 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$636.00

* 參考價格

RS庫存編號:
187-5363
製造零件編號:
BSPB-TOP270-RK
製造商:
Securikey
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Securikey

Product Type

Mailbox

Colour

Black

Height

365mm

Depth

110mm

Weight

2.5kg

Material

Galvanised Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
Master Lock is a name synonymous with quality, security and durability. We offer an unrivalled range of Master Lock products, all of which meet both safety and budget requirements.

Galvanised steel body, with tough Black powder coated finish

Corrosion and weather resistant

Top loading A4 letter slot, with ’anti-rattle’ hinged roof flap

Easy access to post, via fold down door

Security cam lock with 2 keys

Suitable for wall mounting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。