小計(1 件)*
HK$326.20
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$326.20 |
* 參考價格
- RS庫存編號:
- 269-3953
- 製造零件編號:
- HA3026040
- 製造商:
- Halder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Halder | |
| Product Type | Mallet | |
| Head Weight | 640g | |
| Replaceable Face | Yes | |
| Head Material | Cast Iron | |
| Face Material | Rubber | |
| Handle Material | Wood | |
| Head Diameter | 40mm | |
| Overall Length | 325mm | |
| Height Safe | Yes | |
| Standards/Approvals | Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Halder | ||
Product Type Mallet | ||
Head Weight 640g | ||
Replaceable Face Yes | ||
Head Material Cast Iron | ||
Face Material Rubber | ||
Handle Material Wood | ||
Head Diameter 40mm | ||
Overall Length 325mm | ||
Height Safe Yes | ||
Standards/Approvals Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances, RoHS | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX 3026 soft-face mallet with the insert combination of rubber composition and plastic is one of the top sellers for a large variety of applications. In line with the smart SIMPLEX principle, all components are replaceable and can be retrofitted resulting in great savings in cost and resources.
Ultra low wear
Excellent break resistance
相关链接
- Halder Rubber Replacement Mallet Face Replaceable Face 30 g
- Halder Rubber Replacement Mallet Face Replaceable Face 205 g
- Halder Rubber Replacement Mallet Face Replaceable Face 125 g
- Halder Rubber Replacement Mallet Face Replaceable Face 65 g
- Halder Rubber Replacement Mallet Face Replaceable Face 430 g
- Halder Rubber Mallet Replaceable Face 345 g
- Halder Rubber Mallet Replaceable Face 600 g
- Halder Mallet Replaceable Face 940 g