Extech HD350 Differential Manometer, Max Pressure Measurement 10 psi

小計(1 件)*

HK$4,342.10

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 3 件準備從其他倉庫發貨
  • 加上 8 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,342.10

* 參考價格

RS庫存編號:
287-3814
製造零件編號:
HD350
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Manometer

Accuracy

±0.3 %FS

Maximum Pressure Measurement

10psi

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Data Logging

No

Model Number

HD350

Intrinsically Safe

No

Power Source

9 V Battery

Minimum Operating Temperature

0°C

Display Type

LCD Backlight

Maximum Operating Temperature

50°C

Width

50mm

Standards/Approvals

CE

Height

8.2in

Hazardous Area Certification

No

Weight

544g

COO (Country of Origin):
CN
The FLIR Pitot Tube Anemometer with Differential Manometer is in difficult-to-reach or tight locations where a vane anemometer won’t fit. The simultaneous display of Pressure, Air Velocity or Air Flow Plus Temperature. Includes Windows compatible software with cable, 9V battery, pitot tube with two 33.5 inch (85cm) connection hoses, and hard carrying case.

USB port includes software

Data Hold and Auto power off functions

Large LCD display with backlighting

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。