Extech HD700 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2 psi
- RS庫存編號:
- 288-0317
- 製造零件編號:
- HD700
- 製造商:
- Extech
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,256.80
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,256.80 |
* 參考價格
- RS庫存編號:
- 288-0317
- 製造零件編號:
- HD700
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Accuracy | ±0.3 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 2psi | |
| Minimum Pressure Measurement | -2psi | |
| Pressure Port Type | Differential | |
| Leak Testing | No | |
| Minimum/Maximum Recordings | Yes | |
| Data Logging | Yes | |
| Model Number | HD700 | |
| Intrinsically Safe | No | |
| Power Source | 100V-240V switching AC Adapter, 9 V Battery | |
| Plug Type | AC | |
| Display Type | LCD Backlight | |
| Standards/Approvals | CE | |
| Width | 75mm | |
| Length | 8.2in | |
| Hazardous Area Certification | No | |
| Weight | 9.8oz | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Accuracy ±0.3 % | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 2psi | ||
Minimum Pressure Measurement -2psi | ||
Pressure Port Type Differential | ||
Leak Testing No | ||
Minimum/Maximum Recordings Yes | ||
Data Logging Yes | ||
Model Number HD700 | ||
Intrinsically Safe No | ||
Power Source 100V-240V switching AC Adapter, 9 V Battery | ||
Plug Type AC | ||
Display Type LCD Backlight | ||
Standards/Approvals CE | ||
Width 75mm | ||
Length 8.2in | ||
Hazardous Area Certification No | ||
Weight 9.8oz | ||
- COO (Country of Origin):
- CN
The FLIR Differential Pressure Manometer is a versatile tool that offers 11 selectable units of measure. With features like Max/Min recording and Relative time stamp, it provides accurate readings for various applications.
Data Hold and Auto Power Off functions for efficiency
Zero function for offset correction or measurement
Built-in USB Interface with software included for data transfer
Multiple units of measure for flexibility in readings
相关链接
- Extech HD350 Differential Manometer, Max Pressure Measurement 10 psi
- Extech HD750 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 5 psi
- Extech SDL710 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.9 psi
- Extech 407910 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29 psi
- Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5 psi
- Extech HD755 Differential Manometer, Max Pressure Measurement 13.85
- Fluke 922 Differential Manometer, Max Pressure Measurement 6 psi