Siemens SENTRON 5SJ Miniature Circuit Breaker, 1-Pole, 1A, Class D, 440V ac AC, 14 kA Breaking Capacity

小計(1 件)*

HK$698.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$698.80

* 參考價格

RS庫存編號:
232-2216
製造零件編號:
5SJ4101-8HG41
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Class D

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

14kA

Range

SENTRON

Series

5SJ

Terminal Type

Screw

IP Rating

IP20

Height

110mm

Width

18mm

Standards/Approvals

CCC, CE, EAC, UL, VDE

Depth

70mm

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.

Communication and measuring capable miniature circuit breakers

The Siemens Miniature circuit breaker 240 V 14 kA, 1-pole, C, 13 A, D = 70 mm, in accordance with UL 489

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。