ABB, T5L, 1SDA Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 12 kA, Fixed
- RS庫存編號:
- 237-5972
- 製造零件編號:
- 1SDA054536R1 T5L400 FF PR221-I 400A V
- 製造商:
- ABB
小計(1 件)*
HK$28,786.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$28,786.40 |
* 參考價格
- RS庫存編號:
- 237-5972
- 製造零件編號:
- 1SDA054536R1 T5L400 FF PR221-I 400A V
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | T5L | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 12kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Standards/Approvals | RoHS, IEC, CE | |
| Width | 140mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range T5L | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 12kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Depth 103.5mm | ||
Height 205mm | ||
Standards/Approvals RoHS, IEC, CE | ||
Width 140mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB T5L 3 pole moulded case circuit breaker has front terminals for copper cables and solid state release in AC PR221DS-I. It provides electrical durability of 60 cycles per hour and has 1000 V rated insulation voltage(Ui). This circuit breaker comply with the IEC 60947-2 Standards.
Short circuit performance level: L
Release Type EL
400 A rated current (In)
Fixed circuit breaker
相关链接
- ABB T5L Molded Case Circuit Breaker 3-Pole 500A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5H Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed