ABB, T5L, T5L Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 200 kA, Fixed
- RS庫存編號:
- 237-5969
- 製造零件編號:
- 1SDA054469R1 T5L630 FF TMA 500A
- 製造商:
- ABB
小計(1 件)*
HK$27,014.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27,014.70 |
* 參考價格
- RS庫存編號:
- 237-5969
- 製造零件編號:
- 1SDA054469R1 T5L630 FF TMA 500A
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | T5L | |
| Series | T5L | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 200kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Height | 205mm | |
| Standards/Approvals | CE, RoHS, IEC | |
| Depth | 103.5mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range T5L | ||
Series T5L | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 200kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Height 205mm | ||
Standards/Approvals CE, RoHS, IEC | ||
Depth 103.5mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The ABB fixed 3-pole power distribution circuit-breaker has front terminals and thermomagnetic release. This circuit breaker has 690 V rated voltage and 630 A rated uninterrupted current (Iu).
Short circuit performance level: L
Standard: IEC
相关链接
- ABB Tmax Molded Case Circuit Breaker 4-Pole 500A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 500A Fixed
- ABB 1SDA Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Fixed
- ABB Fixed
- ABB Tmax Molded Case Circuit Breaker 3-Pole 200A Fixed
- ABB Tmax Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT2V Molded Case Circuit Breaker 4-Pole 100A Fixed