Crescent Measuring Wheel Imperial/Metric 10000 mm
- RS庫存編號:
- 286-6473
- 製造零件編號:
- MW30MEU
- 製造商:
- Crescent
小計(1 件)*
HK$947.90
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 10 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$947.90 |
* 參考價格
- RS庫存編號:
- 286-6473
- 製造零件編號:
- MW30MEU
- 製造商:
- Crescent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crescent | |
| Accuracy | ±0.5 mm | |
| Measurement Range | 10000 mm | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Measuring Wheel | |
| Wheel Diameter | 305mm | |
| Overall Length | 980mm | |
| Weight | 1.72kg | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Crescent | ||
Accuracy ±0.5 mm | ||
Measurement Range 10000 mm | ||
Unit of Measure Imperial/Metric | ||
Product Type Measuring Wheel | ||
Wheel Diameter 305mm | ||
Overall Length 980mm | ||
Weight 1.72kg | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- TW
The Crescent Lufkin Measuring Wheel boasts a 305 mm (12 ft) diameter, offering precise measurements for various applications. Featuring convenient reset and braking triggers integrated into the handle, along with a patented hinge mechanism for compact storage, this tool ensures ease of use and portability. Its 530 mm folded size makes it easy to transport. Additionally, the built-in kickstand and large 505 mm wheel diameter enhance stability and accuracy during measurements.
Particularly on uneven terrain
Comfortable handling
Total length 980 mm
Centimetres and meters
相关链接
- RS PRO Measuring Wheel Metric 10000 m
- Stanley Measuring Wheel Metric 10000 m
- Trumeter Measuring Wheel Imperial/Metric 99999.9 meters
- Crescent Shockforce Nite Eye 8 m Tape Measure Imperial/Metric, Metric
- Trumeter Measuring Wheel Metric 9999.9 m
- RS PRO Imperial & Metric Measuring Set
- RS PRO Imperial, Metric Measuring Set
- Bahco Measuring Wheel Metric 9999.9 m