Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft

可享批量折扣

小計(1 件)*

HK$330.11

Add to Basket
選擇或輸入數量
有庫存
  • 加上 28 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$330.11
5 +HK$322.19

* 參考價格

RS庫存編號:
241-2344
製造零件編號:
E33-ST6C2-M01T
製造商:
Elma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Elma

Pulses Per Revolution

16

Shaft Style

Slotted

Shaft Diameter

6 mm

Encoder Reading

2 bit Quadrature

Encoder Signal

Digital Square Wave

The Elma type E33 Encoder has a resolution of 32 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.

Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接