Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- RS庫存編號:
- 288-7605
- Distrelec 貨號:
- 135-84-700
- 製造零件編號:
- E33-VT632-M03T
- 製造商:
- Elma
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 288-7605
- Distrelec 貨號:
- 135-84-700
- 製造零件編號:
- E33-VT632-M03T
- 製造商:
- Elma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elma | |
| Shaft Style | Round | |
| Shaft Diameter | 6 | |
| Encoder Reading | Quadrature | |
| Mounting Type | Through Hole | |
| 選取全部 | ||
|---|---|---|
品牌 Elma | ||
Shaft Style Round | ||
Shaft Diameter 6 | ||
Encoder Reading Quadrature | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CH
The Encoder offers standard resolution options of either 16 or 32 detents. It is available with or without an integrated push button for added functionality. With a rotational life of up to 1 million revolutions. The encoder delivers up to 4.5 Ncm switching torque, maintaining consistency over its lifetime. Equipped with gold plated contacts. Housed in a robust metal casing, the encoder features a stainless steel or brass shaft.
IP68 shaft and front panel sealing
ROHS compliant
Lead free
ROHS compliant
Lead free
相关链接
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 PPR Pulse Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft, Through Hole
- Elma Mechanical Rotary Encoder
- Variohm Group 640 Pulse Incremental Mechanical Rotary Encoder Round Shaft, Screw Mount
- Bourns 15 Pulse Quadrature Mechanical Rotary Encoder with a 2 mm Flat (Inner Shaft), Slot (Outer Shaft) Shaft (Not
- Vishay 14 Pulse Absolute Mechanical Rotary Encoder with a 12.7 mm Round Shaft
- Broadcom Mechanical Rotary Encoder