Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- RS庫存編號:
- 241-2351
- 製造零件編號:
- E33-VT652-M01T
- 製造商:
- Elma
可享批量折扣
小計(1 件)*
HK$330.11
訂單超過 HK$250.00 免費送貨
有庫存
- 49 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$330.11 |
| 5 + | HK$322.19 |
* 參考價格
- RS庫存編號:
- 241-2351
- 製造零件編號:
- E33-VT652-M01T
- 製造商:
- Elma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elma | |
| Pulses Per Revolution | 16 | |
| Shaft Style | Slotted | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | 2 bit Quadrature | |
| Encoder Signal | Digital Square Wave | |
| 選取全部 | ||
|---|---|---|
品牌 Elma | ||
Pulses Per Revolution 16 | ||
Shaft Style Slotted | ||
Shaft Diameter 6 mm | ||
Encoder Reading 2 bit Quadrature | ||
Encoder Signal Digital Square Wave | ||
The Elma type E33 Encoder has a resolution of 16 detent positions and includes a pushbutton function that is activated with a 6N push force. This variation also includes horizontal mounting and is environmentally sealed to IP68 on both the shaft and front panel.
Standard resolution 16 or 32 detent
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
Rotational life is up to 1,000,000 revolutions
No detent up to 4.5 Ncm switching torque (remains consistent over lifetime)
Gold plated contacts
Robust metal housing with metal shaft
Optional front panel sealing IP68
Operating temperature range is -40 to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 PPR Pulse Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft, Through Hole
- Elma Mechanical Rotary Encoder
- Bourns 15 Pulse Quadrature Mechanical Rotary Encoder with a 2 mm Flat (Inner Shaft), Slot (Outer Shaft) Shaft (Not
- Broadcom 256 Pulse Incremental Mechanical Rotary Encoder
- Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder Slot Shaft, Through Hole