MikroElektronika MIKROE-2768 FRAM 2 Click, FeRAM Development Board
- RS庫存編號:
- 165-1404
- 製造零件編號:
- MIKROE-2768
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$707.40
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$707.40 |
| 5 + | HK$686.30 |
* 參考價格
- RS庫存編號:
- 165-1404
- 製造零件編號:
- MIKROE-2768
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Memory Size | 4MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Development Board | |
| Kit Name | FRAM 2 Click | |
| Memory Type | FeRAM | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Memory Size 4MB | ||
Product Type Memory Development Kit | ||
Kit Classification Development Board | ||
Kit Name FRAM 2 Click | ||
Memory Type FeRAM | ||
Standards/Approvals RoHS | ||
FRAM 2 click carries the CY15B104Q 4-Mbit (512K x 8) serial F-RAM from Cypress. A ferroelectric random-access memory or F-RAM is non-volatile and performs reads and writes similar to a SRAM. You can access the memory using an industry-standard serial peripheral interface (SPI) bus. On the functional level, the F-RAM operates in a similar way as serial flash and serial EEPROMs. The major difference between the CY15B104Q and a serial flash or EEPROM with the same pinout is the F-RAM's superior write performance, high endurance, and low power consumption.
相关链接
- MikroElektronika MIKROE-1486 FRAM Click, FeRAM Shield for microSDK
- MikroElektronika MIKROE-4831 FRAM 6 Click, FeRAM Add On Board for CY15B102Q for mikroBUS Socket
- MikroElektronika MIKROE-3104 Excelon-LP Click, FeRAM Add On Board
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-2890 Hz to V Click Development Board Development Board
- MikroElektronika MIKROE-2889 V to Hz Click Development Board Development Board