TE Connectivity 600 μm Pitch 200 Way, Right Angle Board Mount DIMM Socket ,2.5V, 500mA

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 150 件)*

HK$6,274.65

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
150 - 600HK$41.831HK$6,274.65
750 +HK$40.576HK$6,086.40

* 參考價格

RS庫存編號:
241-1322
Distrelec 貨號:
304-63-122
製造零件編號:
1717254-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

DIMM

Insertion/Removal Method

Locking

Orientation

Right Angle

Contact Material

Copper Alloy

Current

500mA

Contact Plating

Gold Flash

Number of Contacts

200

Pitch

600μm

Mount Type

Board

Housing Material

TPE

Latching

Yes

Minimum Operating Temperature

-85°C

Row Spacing

6.2mm

Maximum Operating Temperature

-55°C

Standards/Approvals

RoHS

Voltage

2.5V

Series

DDR

COO (Country of Origin):
CN
The TE Connectivity memory sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The module is mounted on the circuit board using a module socket. DIMMs are the dominant form of memory used in computing. DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side and a 64-bit path.

EU RoHS complaint

EU ELV complaint

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。