Ceratech MOU-IMAGE-RF-LIB 3 Button Wireless Standard Optical Mouse Light Blue
- RS庫存編號:
- 162-314
- 製造零件編號:
- MOU-IMAGE-RF-LIB
- 製造商:
- Ceratech
小計(1 件)*
HK$147.72
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$147.72 |
* 參考價格
- RS庫存編號:
- 162-314
- 製造零件編號:
- MOU-IMAGE-RF-LIB
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Product Type | Mouse | |
| Model Number | MOU-IMAGE-RF-LIB | |
| Wired/Wireless | Wireless | |
| Connection Type | RF | |
| Mouse Type | Standard | |
| Operating System | Windows, Mac OS, Linux | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Light Blue | |
| Mouse Tracking Technology | Optical | |
| Height | 40mm | |
| Length | 105mm | |
| Standards/Approvals | CE, FCC, UKCA | |
| Width | 72mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Product Type Mouse | ||
Model Number MOU-IMAGE-RF-LIB | ||
Wired/Wireless Wireless | ||
Connection Type RF | ||
Mouse Type Standard | ||
Operating System Windows, Mac OS, Linux | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Light Blue | ||
Mouse Tracking Technology Optical | ||
Height 40mm | ||
Length 105mm | ||
Standards/Approvals CE, FCC, UKCA | ||
Width 72mm | ||
- COO (Country of Origin):
- CN
The Ceratech Image RF mouse is designed to compliment the well established wired Image mice in exactly the same glossy colours but with no wires and a new slimline design. The Image RF blends style and precision into a mouse you can use on a daily basis. The Image mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.
Wireless 2.4Ghz plug and play connection
10 Metre wireless range
3 buttons with scroll wheel and DPI adjustment button
High quality optical sensor designed to work on most surfaces
Automatic power saving sleep mode
Sleek and modern piano glossy coloured design
相关链接
- Ceratech MOU-IMAGE-RF-PIN 3 Button Wireless Standard Optical Mouse Pink
- Ceratech MOU-IMAGE-RF-BLU 3 Button Wireless Standard Optical Mouse Blue
- Ceratech MOU-IMAGE-RF-BLK 3 Button Wireless Standard Optical Mouse Black
- Ceratech MOU-IMAGE-RF-ORA 3 Button Wireless Standard Optical Mouse Orange
- Ceratech MOU-IMAGE-RF-GRN 3 Button Wireless Standard Optical Mouse Green
- Ceratech MOU-IMAGE-RF-RED 3 Button Wireless Standard Optical Mouse Red
- Ceratech MOU-IMAGE-RF-SIL 3 Button Wireless Standard Optical Mouse Silver
- Ceratech MOU-IMAGE-RF-YEL 3 Button Wireless Standard Optical Mouse Yellow