Ceratech MOU-CURVE-BTWH 2 Button Wireless Standard Mouse White
- RS庫存編號:
- 162-323
- 製造零件編號:
- MOU-CURVE-BTWH
- 製造商:
- Ceratech
小計(1 件)*
HK$499.24
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 20 件從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$499.24 |
* 參考價格
- RS庫存編號:
- 162-323
- 製造零件編號:
- MOU-CURVE-BTWH
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Product Type | Mouse | |
| Model Number | MOU-CURVE-BTWH | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Standard | |
| Operating System | Linux, Mac, Windows 8, Windows 7, Windows XP 2000, Windows 10 | |
| Mouse Buttons | 2 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | No | |
| Colour | White | |
| Width | 55mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 14.5mm | |
| Length | 131mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Product Type Mouse | ||
Model Number MOU-CURVE-BTWH | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Standard | ||
Operating System Linux, Mac, Windows 8, Windows 7, Windows XP 2000, Windows 10 | ||
Mouse Buttons 2 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel No | ||
Colour White | ||
Width 55mm | ||
Standards/Approvals CE, RoHS | ||
Height 14.5mm | ||
Length 131mm | ||
- COO (Country of Origin):
- CN
The Ceratech Mouse is a Bluetooth wireless foldable mouse with touch scroll. The Accuratus Curve Touch Bluetooth mouse is a super slim wireless mouse designed for portability and style. With a unique design that allows the mouse to be folded flat and curved up when in use.
Up to 10 metre wireless range
Foldable design
Touch sensitive scroll wheel
Slimline design only 14.5mm when flat
Super quiet left and right mouse buttons
1200 dpi for accurate mouse movement and tracking
相关链接
- Ceratech MOU-CURVE-BTBK 2 Button Wireless Standard Mouse Black
- Ceratech MOU-BIO100-BTRF-BL 3 Button Wireless Standard Optical Mouse Blue
- Ceratech MOU-BIO100-BTRF-GR 3 Button Wireless Standard Optical Mouse Blue
- Ceratech MOU-IMAGE-RF-ORA 3 Button Wireless Standard Optical Mouse Orange
- Ceratech MOU-IMAGE-RF-YEL 3 Button Wireless Standard Optical Mouse Yellow
- Ceratech MOU-BIO100-BTRF-BK 3 Button Wireless Standard Optical Mouse Black
- Ceratech MOU-IMAGE-RF-PUR 3 Button Wireless Standard Optical Mouse Purple
- Ceratech MOU-BIO100-BTRF-WH 3 Button Wireless Standard Optical Mouse White