Ceratech MOU-IMAGE-ORANGE 1 Button Wired Standard Optical Mouse Orange

小計(1 件)*

HK$110.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$110.30

* 參考價格

RS庫存編號:
163-392
製造零件編號:
MOU-IMAGE-ORANGE
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Mouse

Model Number

MOU-IMAGE-ORANGE

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Operating System

Linux, Mac OS, Windows

Mouse Buttons

1

Scroll Wheel

Yes

Colour

Orange

Mouse Tracking Technology

Optical

Length

119mm

Height

34mm

Standards/Approvals

FCC, CE, RoHS

Width

63mm

COO (Country of Origin):
CN
The Ceratech Image mouse from Accuratus blends subtle colours, style and precision into a mouse you can use on a daily basis. The IMAGE mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.

High resolution optical 800 dpi sensor

Illuminated blue LED scroll wheel

High grip soft rubberized edge finish

Fitted with easy glide feet

Durable 1.5 metre cable

Light and accurate

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。