Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
- RS庫存編號:
- 163-406
- 製造零件編號:
- MOU-UPRIGHT2LEFT
- 製造商:
- Ceratech
小計(1 件)*
HK$317.92
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$317.92 |
* 參考價格
- RS庫存編號:
- 163-406
- 製造零件編號:
- MOU-UPRIGHT2LEFT
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Model Number | MOU-UPRIGHT2LEFT | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Operating System | Windows XP 2000 ME NT, Windows 8, Windows 10, Mac, Windows 7, Linux | |
| Mouse Buttons | 3 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black, Silver | |
| Mouse Tracking Technology | Optical | |
| Length | 120mm | |
| Height | 68mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 70mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Model Number MOU-UPRIGHT2LEFT | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Standard | ||
Operating System Windows XP 2000 ME NT, Windows 8, Windows 10, Mac, Windows 7, Linux | ||
Mouse Buttons 3 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black, Silver | ||
Mouse Tracking Technology Optical | ||
Length 120mm | ||
Height 68mm | ||
Standards/Approvals CE, RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus left Handed Upright Mouse 2 is designed so that your arm is straight and wrist is in a natural position, allowing very comfortable use when working on a computer, a great help for users with arm, wrist and shoulder problems. As more and more of us find ourselves glued to a desk for 8 hours or more each day, its not surprising that an increasing number of us are showing symptoms of RSI and aggravating hand and wrist pain such as Carpal Tunnel Syndrome, two disorders that can be severely aggravated by a poorly laid out work station and the type of mouse used.
USB plug and play connection
Silver with soft black tactile rubberised surround
Left handed orientation
Sleek modern design with gloss silver buttons
Helps with prevention of RSI and Carpal Tunnel syndrome
High resolution 1600dpi optical sensor
Highly reliable button contact technology
相关链接
- Ceratech MOU-IMAGE-SILVER 1 Button Wired Standard Optical Mouse Silver
- Ceratech MOU-IMAGE-PINK 1 Button Wired Standard Optical Mouse Pink
- Ceratech MOU-IMAGE-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-BIO100-GR 3 Button Wired Standard Optical Mouse Grey
- Ceratech MOU-BIO100-BL 3 Button Wired Standard Optical Mouse Blue
- Ceratech MOU-BIO100-BK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-IMAGE-PURPLE 1 Button Wired Standard Optical Mouse Purple
- Ceratech MOU-IMAGE-NANOBK 1 Button Wired Standard Optical Mouse Black