Ceratech KYB400-695SETBTB 3 Button Wireless Standard Optical Mouse Black

小計(1 件)*

HK$361.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備發貨
  • 加上 46 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$361.80

* 參考價格

RS庫存編號:
163-560
製造零件編號:
KYB400-695SETBTB
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Model Number

KYB400-695SETBTB

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Type

Standard

Operating System

Windows 10, Windows 8, Mac, Windows XP 2000, Windows 7, Linux

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Height

20mm

Length

283mm

Width

120mm

Standards/Approvals

CE, UKCA, RoHS

COO (Country of Origin):
CN
The Ceratech Accuratus 695 Bluetooth Set is an extra slim mini wireless Bluetooth keyboard with a matching high resolution mouse, offering a working range of up to 10 metres. The keyboard is a mini layout within a minimalist casing. It has a special type of square framed keycap which are slim line and have a soft touch and tactile feel, setting you up for hours of comfortable.

Wireless Bluetooth connection

9 Multimedia and internet hot keys

Slim special square style minimal keycap structure

Embedded numeric keypad in blue key legends

Matt Black finish

Wireless range of up to 10 metres

Operates using 1 x AAA batteries

Tactile soft black top case offering comfortable use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。