Evoluent BNEEVR4BB 6 Button Wireless Vertical Laser Mouse Black, Dark Grey
- RS庫存編號:
- 280-070
- 製造零件編號:
- BNEEVR4BB
- 製造商:
- Evoluent
小計(1 件)*
HK$1,386.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,386.10 |
* 參考價格
- RS庫存編號:
- 280-070
- 製造零件編號:
- BNEEVR4BB
- 製造商:
- Evoluent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Evoluent | |
| Product Type | Mouse | |
| Model Number | BNEEVR4BB | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Vertical | |
| Operating System | Mac OS | |
| Mouse Buttons | 6 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black, Dark Grey | |
| Mouse Tracking Technology | Laser | |
| Height | 77mm | |
| Length | 111mm | |
| Width | 89mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Evoluent | ||
Product Type Mouse | ||
Model Number BNEEVR4BB | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Vertical | ||
Operating System Mac OS | ||
Mouse Buttons 6 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black, Dark Grey | ||
Mouse Tracking Technology Laser | ||
Height 77mm | ||
Length 111mm | ||
Width 89mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bakker Elkhuizen Bluetooth vertical mouse is a patented ergonomic solution for healthier, more comfortable and productive computer use. Designed for right-handers, this mouse connects wirelessly via Bluetooth and is fully compatible with Mac OS. Its innovative design and features promote natural hand posture.
Six customizable buttons for improved efficiency
Power saving mode
Healthier posture
Reduced muscle activity
Lip supports the little finger enhancing comfort
相关链接
- Evoluent BNEEVR4SW 6 Button Wireless Vertical Laser Mouse Brown
- Evoluent BNEEVR4W 6 Button Wireless Vertical Laser Mouse Blue, Black
- Evoluent BNEEVR4 6 Button Wired Vertical Laser Mouse Black Dark Grey
- Evoluent BNEEVR4S 6 Button Wired Vertical Laser Mouse Black, Grey
- Bakker Elkhuizen 8 Button Wired;Wireless Vertical Optical Mouse Dark Grey
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143582 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black