Evoluent BNEEVR4W 6 Button Wireless Vertical Laser Mouse Blue, Black

小計(1 件)*

HK$1,386.10

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,386.10

* 參考價格

RS庫存編號:
280-074
製造零件編號:
BNEEVR4W
製造商:
Evoluent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Evoluent

Model Number

BNEEVR4W

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Vertical

Operating System

Mac OS, Windows, UNIX, Linux, Chrome OS

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Blue, Black

Mouse Tracking Technology

Laser

Standards/Approvals

RoHS

Width

89mm

Length

111mm

Height

77mm

COO (Country of Origin):
CN
The Bakker Elkhuizen Mouse is designed to promote healthy, comfortable and productive computer use. Perfect for right-handed users, this wireless mouse offers excellent functionality and supports an upright, neutral hand posture to reduce strain on the forearm and wrist. Compatible with computers, laptops and mobile devices, it enhances both comfort and efficiency.

Six customizable buttons for improved efficiency

Power saving mode

Healthier posture

Reduced muscle activity

Lip supports the little finger enhancing comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。