小計(1 件)*
HK$331.60
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$331.60 |
* 參考價格
- RS庫存編號:
- 238-0622
- 製造零件編號:
- 182697
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | Mouse | |
| Wired/Wireless | Wireless | |
| Connection Type | RF | |
| Mouse Type | Ergonomic | |
| Operating System | Windows 10, Mac 10.10, Windows 8, Windows 11, Windows 7 | |
| Mouse Buttons | 6 | |
| Hand Orientation | Left | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Width | 86mm | |
| Standards/Approvals | RoHS | |
| Length | 115mm | |
| Height | 71mm | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type Mouse | ||
Wired/Wireless Wireless | ||
Connection Type RF | ||
Mouse Type Ergonomic | ||
Operating System Windows 10, Mac 10.10, Windows 8, Windows 11, Windows 7 | ||
Mouse Buttons 6 | ||
Hand Orientation Left | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Width 86mm | ||
Standards/Approvals RoHS | ||
Length 115mm | ||
Height 71mm | ||
- COO (Country of Origin):
- CN
The HAMA EMW-500L left-handed wireless mouse with ergonomic design provides perfect assistance for the intensive, everyday movements of left-handed people. This vertically designed mouse prevents excessive strain and pain in the shoulder and wrist. High-resolution optical sensor ensures precise and smooth control of the mouse cursor. Browser buttons provide quick access to the forward/back functions in the Web browser for easy navigation. Storable USB receiver can be transported inside the mouse to save space. It has separate on/off switch allows for energy-saving use of the mouse.
Switchable sensitivity between 1000, 1400 and 1800 dpi
Rubberized surface ensures improved grip and comfort
Smart-Link technology for easy start-up
2.4 GHz radio technology for reliable, interference-free and fast signal transmission
Wireless range up to
相关链接
- Hama EMW-500 6 Button Wireless Ergonomic Optical Mouse Black
- Kensington K72370EU 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 4500 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse White
- Logitech 4 Button Wireless Ergonomic Wireless Mouse Optical Mice Grey
- Kensington K72405EU 5 Button Wireless Ergonomic Optical Mouse Black
- Kensington K72481WW 3 Button Wireless Ergonomic Optical Mouse Black