Ceratech M100 MAC 3 Button Wired Track Ball Optical Mouse White

小計(1 件)*

HK$104.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 21 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$104.60

* 參考價格

RS庫存編號:
262-9100
製造零件編號:
MOU-M100-MACWHSL
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Model Number

M100 MAC

Product Type

Mouse

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Track Ball

Mouse Buttons

3

Hand Orientation

Straight

Scroll Wheel

Yes

Colour

White

Mouse Tracking Technology

Optical

Height

40mm

Length

115mm

Standards/Approvals

CE

Width

65mm

豁免

COO (Country of Origin):
CN
The Ceratech mouse designed for ambidextrous use with a positive tactile response from the buttons and scroll wheel. This mouse works comfortably in the office as well as at home. This Mouse has contoured for universal comfort and engineered for smooth optical tracking. This mouse is a performer on a world stage. In a silver and matt white finish, the mouse offers sleek styling and is perfectly colour coded to the Accurate 301 keyboard, the ideal partner to this mouse.

High resolution optical tracking technology with 800dpi

Integrated scroll wheel with click for easy page navigation and computer use

Easy glide feet on the bottom of the mouse

Designed to work with Apple OS

Easy glide feet on the bottom of the mouse

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。