STMicroelectronics MCU Nucleo Board NUCLEO-U545RE-Q

享受批量購買折扣

額外添加10件可節省HK$66.00

查看批量定價選項

小計(1 件)*

HK$326.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月23日 起發貨
  • 加上 13 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$326.20-
10 +HK$319.60HK$66.00

* 參考價格

RS庫存編號:
146-348
製造零件編號:
NUCLEO-U545RE-Q
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Development Board

Kit Classification

Nucleo Board

Technology

MCU

Device Core

ARM Cortex

Processor Family Name

ARM Cortex

Processor Type

Microcontroller

Standards/Approvals

No

COO (Country of Origin):
FR
The STMicroelectronics STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode.

1 user LED shared with ARDUINO

1 user and 1 reset push buttons

32.768 kHz crystal oscillator

Flexible power supply options

Comprehensive free software libraries

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。