STMicroelectronics Evaluation Board for All ST MEMS Sensor ARM Cortex Development Board STEVAL-MKI109D
- RS庫存編號:
- 271-434
- 製造零件編號:
- STEVAL-MKI109D
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$1,473.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 3 件從 2026年12月11日 起發貨
- 加上 15 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,473.40 |
* 參考價格
- RS庫存編號:
- 271-434
- 製造零件編號:
- STEVAL-MKI109D
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Board | |
| Kit Name | Evaluation Board for All ST MEMS Sensor | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | ARM Cortex | |
| Processor Part Number | STM32H563ZI | |
| Processor Type | Microcontroller | |
| Standards/Approvals | CE Certified, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Development Board | ||
Kit Name Evaluation Board for All ST MEMS Sensor | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M33 | ||
Processor Family Name ARM Cortex | ||
Processor Part Number STM32H563ZI | ||
Processor Type Microcontroller | ||
Standards/Approvals CE Certified, RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicrolectronics development platform that allows engineers to monitor the behaviour of ST MEMS sensors. This mother board can help to accelerate the time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supportsI2C,I3C,andSPIdatamodesfor very high output data rates. It is also able to manage the TDMinterface. This professional MEMS tool features a high performance STM32H563ZImicrocontroller and flexible power management with software-adjustable power circuitry that allows you to set the sensor supply voltage from 0 to 3.6 V and replicate the operating conditions in the intended application. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required. The SD card can help to create ad hoc application for ST MEMS devices.
Plug and play rapid evaluation of the ST MEMS sensor
Compatible with all available ST MEMS DIL24 adapter boards
PC-based evaluation software with user friendly graphical interface
Full support of I2C ,I3C ,SPI and TDM data modes
On line current consumption measurement
Firmware update via USB
Can be used with PC software like MEMS studio GUI to manage and analyze MEMS sensor data
SD card slot
USB TypeC connector
RoHS compliant
CE Certified
相关链接
- STMicroelectronics STEVAL-MKI253KA Evaluation Board Board for STEVAL-MKI109D for PCB
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics STEVAL-MIC003V1 Microphone Coupon Board Based on the IMP34DT05 Digital MEMS Evaluation Board for
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics Evaluation Board Power Management Development Kit STEVAL-ISQ007V1
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,