STMicroelectronics Evaluation Kit For Industrial PLC Solutions Targeting SIL3 MCU Evaluation Kit STEVAL-SILKT01

小計(1 件)*

HK$5,392.70

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,392.70

* 參考價格

RS庫存編號:
277-647
製造零件編號:
STEVAL-SILKT01
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

Kit Name

Evaluation Kit For Industrial PLC Solutions Targeting SIL3

Technology

MCU

Device Core

ARM Cortex A7, ARM Cortex M4

Processor Type

ARM Cortex-M4 MCU, ARM Cortex-M7 MCU, High-Performance and DSP with DP-FPU

Standards/Approvals

EN 62061, EN ISO 13849-2, EN ISO 13849-1, IEC61508-2

COO (Country of Origin):
IT
The STMicroelectronics evaluation kit implements a PLC solution with hardware designed for functional safety standards IEC61508, EN62061, ENISO13849-1, and ENISO13849-2, enabling SIL3 factory automation reference designs. It includes a mother board (STEVAL-SILKTA01) with STM32H743ZG and two daughter boards (STEVAL-SILKTB01) with STM32G431RB. The main board offers three connectivity interfaces: RS485, CAN, and Ethernet/IP. The kit includes the STSW-SILKT01 firmware package based on STM32Cube architecture, featuring application, drivers (BSP/CMSIS/HAL), and middleware layers.

Onboard redundancy at hardware and data processing levels

Real-time communication with Ethernet/IP and RS485

Real-time communication with CAN support

Integrated overload and over temperature protections

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。