Microchip PIC32CM MC00 Curiosity Nano MCU Evaluation Kit EV10N93A

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$112.20

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$112.20
5 +HK$109.80

* 參考價格

RS庫存編號:
217-2891
製造零件編號:
EV10N93A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Classification

Evaluation Kit

Product Type

Microcontroller Development Tool

Kit Name

PIC32CM MC00 Curiosity Nano

Technology

MCU

Device Core

32 Bit MCU

Processor Family Name

PIC32CM

Processor Part Number

PIC32CM1216MC00032

Processor Type

MCU

Standards/Approvals

RoHS

The Microchip PIC32CM1216MC00032 Curiosity Nano Evaluation Kit (EV10N93A) is a hardware platform used to evaluate the PIC32CM MC microcontroller (MCU), which is supported by the MPLAB® X Integrated Development Environment (IDE). The evaluation kit provides an easy access to the features of the PIC32CM MC to integrate the device into a custom design. The Curiosity Nano series of evaluation kits includes an on-board Nano Debugger, hence external tools are not required to program the PIC32CM MC device.

Board identification in MPLAB X IDE

One green power LED and status LED

Programing and debugging

Virtual COM port (CDC)

One logic analyser (DGI GPIO)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。