Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A

小計(1 件)*

HK$144.00

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$144.00

* 參考價格

RS庫存編號:
559-419
製造零件編號:
EV01E86A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Classification

Evaluation Kit

Product Type

Evaluation Kit

Kit Name

PIC18F56Q24 Curiosity Nano Evaluation Kit

Technology

MCU

Device Core

PIC18

Processor Family Name

PIC18

Processor Part Number

PIC18F56Q24

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit designed to help developers prototype and test applications using the PIC18F56Q24 microcontroller. It support for MPLAB X IDE and MPLAB Code Configurator (MCC), making development seamless. With intelligent analogue and core-independent peripherals, this compact board is ideal for embedded system design and experimentation.

USB Type C Connector

On Board Debugger support

USB Powered

Green power and status LED

Footprint for 32.768 kHz Crystal

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。