Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$108.90

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 17 件從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$108.90
5 +HK$105.70

* 參考價格

RS庫存編號:
215-3936
製造零件編號:
EV09Z19A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Kit Name

PIC16F15244 Curiosity Nano Evaluation Kit

Technology

MCU

Device Core

PIC16F15244

Processor Family Name

PIC16

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Microchip PIC16F15244 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC16F15244. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.

PIC16F15244 Microcontroller

One Yellow User LED

One Mechanical User Switch

On-Board Debugger:

Board identification in MPLAB® X IDE

One green power and status LED

Programming and debugging

Virtual serial port (CDC)

One debug GPIO channel (DGI GPIO)

USB Powered

Adjustable Target Voltage:

MIC5353 LDO regulator controlled by the on-board debugger

1.8-5.1V output voltage (limited by USB input voltage)

500 mA maximum output current

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。