Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- RS庫存編號:
- 226-0474
- 製造零件編號:
- EV10K72A
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$108.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$108.50 |
| 5 + | HK$106.20 |
* 參考價格
- RS庫存編號:
- 226-0474
- 製造零件編號:
- EV10K72A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | PIC24FJ64GU205 Curiosity Nano Evaluation Kit | |
| Technology | Development Kit | |
| Device Core | PIC24F | |
| Processor Family Name | PIC24FJ64GU205 | |
| Processor Part Number | PIC24FJ64GU205 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name PIC24FJ64GU205 Curiosity Nano Evaluation Kit | ||
Technology Development Kit | ||
Device Core PIC24F | ||
Processor Family Name PIC24FJ64GU205 | ||
Processor Part Number PIC24FJ64GU205 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip PIC24FJ64GU205 Curiosity Nano Development Board is a cost-effective hardware platform to evaluate the PIC24FJ GP2/GU2 family of low power microcontrollers (MCUs) . The board features PIC24FJ64GU205, which offers 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, 3 analog comparators along with several Core Independent Peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 device offers sleep current down to a few hundreds of nA while retaining the complete RAM content and is perfect for extending your battery life in sensor nodes, IoT and portable applications.
PIC24FJ64GU205 Device with 64KB of ECC Flash and 8KB of RAM in 48-PIN TQFP package
Target USB Connector to develop USB Device applications using the integrated USB peripheral on PIC24FJ64GU205 Device
One user LED (yellow)
One mechanical user switch
Adjustable target voltage
MIC5353 LDO regulator controlled by the on-board debugger
1.8-3.6v output voltage
500 mA maximum output current (limited by ambient temperature and output voltage)
相关链接
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- Microchip PIC18F57Q43 Curiosity Nano Evaluation Kit GPIO Evaluation Board DM164150
- Microchip AVR128DA48 Curiosity Nano Evaluation Kit GPIO Evaluation Board DM164151
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Embedded Evaluation Board EV17P63A
- Microchip ATtiny3217 Curiosity Nano Evaluation Kit MCU Microcontroller Board EV50J96A