Microchip PIC18F57Q43 Curiosity Nano Evaluation Kit GPIO Evaluation Board DM164150

享受批量購買折扣

額外添加5件可節省HK$21.50

查看批量定價選項

小計(1 件)*

HK$108.70

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
  • 加上 10 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$108.70-
5 +HK$104.40HK$21.50

* 參考價格

RS庫存編號:
204-2689
製造零件編號:
DM164150
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Kit Name

PIC18F57Q43 Curiosity Nano Evaluation Kit

Technology

GPIO

Device Core

PIC18F57Q43

Processor Family Name

PIC18

Processor Part Number

PIC18F57Q43

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Microchip PIC18F57Q43 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F57Q43. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.

On-board debugger

Board identification in Microchip MPLAB X

Virtual COM port (CDC)

One logic analyser channel (GPIO)

USB powered

Adjustable target voltage

MIC5353 LDO regulator controlled by the on-board debugger

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。