Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- RS庫存編號:
- 215-3942
- 製造零件編號:
- EV76S68A
- 製造商:
- Microchip
小計(1 件)*
HK$108.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備發貨
- 加上 58 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$108.90 |
* 參考價格
- RS庫存編號:
- 215-3942
- 製造零件編號:
- EV76S68A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SAM E51 Curiosity Nano Evaluation Kit | |
| Technology | MCU | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | SAME51 | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SAM E51 Curiosity Nano Evaluation Kit | ||
Technology MCU | ||
Device Core ARM Cortex M4F | ||
Processor Family Name SAME51 | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
The Microchip SAM E51 Curiosity Nano Evaluation Kit is a hardware platform to evaluate the SAME51J20A microcontroller (MCU). It is supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3 software development framework. The evaluation kit provides easy access to the features of the SAM E51 MCU to integrate the device into a custom design. Because the evaluation kit contains an On-Board Nano Debugger for programming and debugging, no external tools are necessary to program the SAME51J20A device.
One user LED (yellow)
One mechanical user switch
On-board debugger
Board identification in MPLAB X IDE
One power/status LED (green)
Programming and debugging
Virtual COM port (CDC)
One logic analyser (DGI GPIO)
USB powered
Adjustable target voltage
MIC5353 LDO regulator controlled by the on-board debugger
1.8-3.6v output voltage
500 mA maximum output current
相关链接
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- Microchip AVR64EA48 CURIOSITY NANO MCU Evaluation Kit EV66E56A
- Microchip AVR128DB48 Curiosity Nano MCU Evaluation Kit EV35L43A
- Microchip Curiosity Nano MCU Development Board DM320115