STMicroelectronics 96 LEDs Panel Evaluation Board based on LED1202 MCU Evaluation Board STEVAL-LLL015V1
- RS庫存編號:
- 277-649
- 製造零件編號:
- STEVAL-LLL015V1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$729.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$729.60 |
* 參考價格
- RS庫存編號:
- 277-649
- 製造零件編號:
- STEVAL-LLL015V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | 96 LEDs Panel Evaluation Board based on LED1202 | |
| Technology | MCU | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | STM32L0 | |
| Processor Part Number | STM32L072 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name 96 LEDs Panel Evaluation Board based on LED1202 | ||
Technology MCU | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name STM32L0 | ||
Processor Part Number STM32L072 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics LEDs Panel Evaluation Board is a board with 96 individually driven LEDs controlled by eight drivers. The drivers are connected to the same I2C bus and share a master clock for common sequence timing. Each LED can be programmed to perform an individual 8 step pattern sequence. The user can program several light effects using a basic language interpreted by the firmware. The scripts are written in a dedicated area of the GUI and can be debugged before downloading them onto the board. Once downloaded, the board can execute the scripts without requiring the use of PC software.
Eight devices with 12 channel each
STM32L072 on board microcontroller
USB connector for communication
Programmable with basic scripts
相关链接
- STMicroelectronics STEVAL-LLL011V1 Evaluation Board 16 RGB LED Evaluation Board for LED1202 for STM32L073
- STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics Isobuck Boost Converter Based Evaluation Board Buck Converter STEVAL-6986YT2DL
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1