STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board

小計(1 件)*

HK$459.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$459.90

* 參考價格

RS庫存編號:
328-785
製造零件編號:
STEVAL-A6983NV1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Kit Name

Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR

Technology

Evaluation Board

Processor Family Name

STM32

Processor Part Number

A6983NQTR

Standards/Approvals

RoHS, AEC-Q100 Grade 1 qualified

COO (Country of Origin):
IT
The STMicroelectronics Evaluation Board based on DC-DC converter buck regulator. This synchronous monolithic step-down regulator is capable of delivering up to 3 A DC to the load. With a wide input voltage range of 3.5 V to 38 V, the device is suitable for a broad range of applications. It features a peak current mode architecture and is packaged in a compact QFN16 with internal compensation, minimizing design complexity and size. It is designed for applications active during car parking, maximizing efficiency at light loads with controlled output voltage ripple.

Internal compensation network

Noise sensitive applications

Internal soft start

High voltage VIN compatible enable

Output overvoltage protection

Output voltage sequencing

Thermal protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。